Omron E5CD Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 1 Output Relay, 24 V ac/dc Supply Voltage

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-8653
Mfr. Part No.:
E5CD-RX2D6M-002
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Type

Relay

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

Temperature Control

Communication Module Available

Yes

Display Type

11-Segment Digital Display

IP Rating

IP00, IP20, IP66

Input Type

Analogue, Temperature

Range

Omron E5CD

Series

E5CD

Mounting Type

Panel Mount

Panel Depth

62mm

Priced to Clear

Yes

Termination Type

Screw

COO (Country of Origin):
CN