West Instruments P4100+ DIN Rail PID Temperature Controller, 96 x 96mm 1 Input, 3 Output Relay, 100 → 240 V ac
- RS Stock No.:
- 123-8249
- Mfr. Part No.:
- P4100-2-1-1-1-0-0-2-0
- Brand:
- West Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-8249
- Mfr. Part No.:
- P4100-2-1-1-1-0-0-2-0
- Brand:
- West Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | West Instruments | |
| Output Type | Relay | |
| Supply Voltage | 100 → 240 V ac | |
| Size | 96 x 96mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Display Type | Dual 4 Digit LED | |
| IP Rating | IP20, IP66 | |
| Series | P4100+ | |
| Additional Functionality | ON/OFF, PID Function | |
| Mounting Type | DIN Rail | |
| Input Type | Thermocouple | |
| Display Colour | Green, Red | |
| Panel Depth | 100mm | |
| Termination Type | Screw | |
| Select all | ||
|---|---|---|
Brand West Instruments | ||
Output Type Relay | ||
Supply Voltage 100 → 240 V ac | ||
Size 96 x 96mm | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Display Type Dual 4 Digit LED | ||
IP Rating IP20, IP66 | ||
Series P4100+ | ||
Additional Functionality ON/OFF, PID Function | ||
Mounting Type DIN Rail | ||
Input Type Thermocouple | ||
Display Colour Green, Red | ||
Panel Depth 100mm | ||
Termination Type Screw | ||
- COO (Country of Origin):
- GB
West 4100+ Temperature Controller
The West 4100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.
The 4100+ controller is an evolved product from the N4100. The product benefits from having more versatile features and user-friendly functionalities. These features include remote setpoint inputs, digital inputs, plug in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24 V dc transmitter power supply.
It has been designed to incorporate improvements, saves time, reduces inventory stock and virtually eliminate the likelihood of operator errors.
The 4100+ provides a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.
The 4100+ controller is an evolved product from the N4100. The product benefits from having more versatile features and user-friendly functionalities. These features include remote setpoint inputs, digital inputs, plug in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24 V dc transmitter power supply.
It has been designed to incorporate improvements, saves time, reduces inventory stock and virtually eliminate the likelihood of operator errors.
The 4100+ provides a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.
• Dual setpoints with optional remote selection
• Plug in output modules allows installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional 10 V SSR driver
• Optional analogue Remote Setpoint Input
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability
• Plug in output modules allows installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional 10 V SSR driver
• Optional analogue Remote Setpoint Input
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability
West Instruments Plus Series Temperature Controllers
