Omron E5EN PID Temperature Controller, 48 x 96mm, 3 Output Relay, 100 → 240 V ac Supply Voltage
- RS Stock No.:
- 535-351
- Mfr. Part No.:
- E5EN-R3HMT-500-N AC100-240
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 535-351
- Mfr. Part No.:
- E5EN-R3HMT-500-N AC100-240
- Brand:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Output Type | Relay | |
Supply Voltage | 100 → 240 V ac | |
Size | 48 x 96mm | |
Number of Outputs | 3 | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +50°C | |
Range | -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C | |
Series | E5EN | |
Input Type | RTD, Thermocouple | |
Panel Depth | 79.2mm | |
Select all | ||
---|---|---|
Brand Omron | ||
Output Type Relay | ||
Supply Voltage 100 → 240 V ac | ||
Size 48 x 96mm | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Range -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C | ||
Series E5EN | ||
Input Type RTD, Thermocouple | ||
Panel Depth 79.2mm | ||