FLUKE-744/9100/RS Drywell Calibrator, 22mA dc, 110 mV dc → 300 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
537-038
Mfr. Part No.:
FLUKE 744/9100/RS
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Thermocouple Type

B, BP, C, E, J, K, L, N, R, S, T, U, XK

Model Number p

744/9100S

Height

57mm

Dimensions

150 x 125 x 57mm

Length

150mm

Width

125mm

Weight

1.1kg