RS PRO 24 AWG CW1128, CW1198 Telecom Cable, 2/0.496 mm, Black Sheath, 100m
- RS Stock No.:
- 777-4947
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-4947
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| BT Specification | CW1128, CW1198 | |
| Shield Type | Unshielded | |
| Outer Sheath Material | PE | |
| Reel Length | 100m | |
| Core Strands | 2/0.496 mm | |
| American Wire Gauge | 24 AWG | |
| Conductor Material | Copper | |
| Sheath Colour | Black | |
| Number of Pairs | 5 | |
| Number of Strands | 2 | |
| Voltage Rating | 100 V | |
| Outer Diameter | 12.6mm | |
| Cable Shape | Multicore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
BT Specification CW1128, CW1198 | ||
Shield Type Unshielded | ||
Outer Sheath Material PE | ||
Reel Length 100m | ||
Core Strands 2/0.496 mm | ||
American Wire Gauge 24 AWG | ||
Conductor Material Copper | ||
Sheath Colour Black | ||
Number of Pairs 5 | ||
Number of Strands 2 | ||
Voltage Rating 100 V | ||
Outer Diameter 12.6mm | ||
Cable Shape Multicore | ||
- COO (Country of Origin):
- GB
