RS PRO 2 Core Telephone Cable CR1/C1, 9/10, Orange Sheath, 100m
- RS Stock No.:
- 136-8154
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£134.67
(exc. VAT)
£161.60
(inc. VAT)
- RS Stock No.:
- 136-8154
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fire Behaviour | Fire Resistant | |
| Number of Cores | 2 | |
| Outer Sheath Material | Polyolefin | |
| Reel Length | 100m | |
| Core Strands | 9/10 | |
| Conductor Material | Copper | |
| Number of Pairs | 1 | |
| Sheath Colour | Orange | |
| Voltage Rating | 100 V, 170 V | |
| Cable Shape | Multicore | |
| Standards Met | NF C 32-310 | |
| Outer Diameter | 6.5mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Fire Behaviour Fire Resistant | ||
Number of Cores 2 | ||
Outer Sheath Material Polyolefin | ||
Reel Length 100m | ||
Core Strands 9/10 | ||
Conductor Material Copper | ||
Number of Pairs 1 | ||
Sheath Colour Orange | ||
Voltage Rating 100 V, 170 V | ||
Cable Shape Multicore | ||
Standards Met NF C 32-310 | ||
Outer Diameter 6.5mm | ||
RS Pro CRCT Fire Resistant Cable
RS Pro CR1/C1 fire-resistant cable certified to CR1/C1 standard. The CRCT cables are designed for power supply data transmission in security circuits. Applications include: Alarm circuits, remote controls
Features and Benefits
CR1/C1 certified
Rigid bare copper conductor
Halogen free
Silicone rubber insulation
Rigid bare copper conductor
Halogen free
Silicone rubber insulation
Standards
CR1/C1, NF C 32-310, RoHS

