RS PRO 2 Core CW1423 Telephone Cable, 1/0.5 mm, Green/Yellow Sheath, 600m
- RS Stock No.:
- 411-784
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 411-784
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| BT Specification | CW1423 | |
| Number of Cores | 2 | |
| Outer Sheath Material | PVC | |
| Reel Length | 600m | |
| Core Strands | 1/0.5 mm | |
| Conductor Material | Bare Annealed Copper | |
| Number of Pairs | 1 | |
| Sheath Colour | Green/Yellow | |
| Voltage Rating | 300 V | |
| Number of Strands | 1 | |
| Cable Shape | Multicore | |
| Outer Diameter | 1.08mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
BT Specification CW1423 | ||
Number of Cores 2 | ||
Outer Sheath Material PVC | ||
Reel Length 600m | ||
Core Strands 1/0.5 mm | ||
Conductor Material Bare Annealed Copper | ||
Number of Pairs 1 | ||
Sheath Colour Green/Yellow | ||
Voltage Rating 300 V | ||
Number of Strands 1 | ||
Cable Shape Multicore | ||
Outer Diameter 1.08mm | ||
- COO (Country of Origin):
- CN
