RS PRO 4 Core 20 AWG Telephone Cable, Grey Sheath, 100m
- RS Stock No.:
- 138-865
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£69.00
(exc. VAT)
£82.80
(inc. VAT)
- RS Stock No.:
- 138-865
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 4 | |
| Outer Sheath Material | PVC | |
| Reel Length | 100m | |
| American Wire Gauge | 20 AWG | |
| Conductor Material | Bare Copper | |
| Sheath Colour | Grey | |
| Number of Pairs | 2 | |
| Outer Diameter | 0.8mm | |
| Cable Shape | Multicore | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 4 | ||
Outer Sheath Material PVC | ||
Reel Length 100m | ||
American Wire Gauge 20 AWG | ||
Conductor Material Bare Copper | ||
Sheath Colour Grey | ||
Number of Pairs 2 | ||
Outer Diameter 0.8mm | ||
Cable Shape Multicore | ||
- COO (Country of Origin):
- IT
SYT1 telephone cables
SYT1 telephone cables for private telephony installations outside buildings, including for buried installation.
For low current connections in general purpose applications requiring conductors assembled in pairs.
These cables feature a general screen in polyester-coated aluminium foil, as well as a nylon thread for sheath tearing.
Conductors are cabled in pairs.
For low current connections in general purpose applications requiring conductors assembled in pairs.
These cables feature a general screen in polyester-coated aluminium foil, as well as a nylon thread for sheath tearing.
Conductors are cabled in pairs.

