The Linx dipole antenna designed for use in 868 MHz and 915 MHz frequency bands for low-power, wide-area (LPWA) applications such as LoRaWAN, Sigfox and Wi-Fi HaLow as well as ISM and remote control applications. It is an outdoor, hinged-whip LPWA antenna with SMA plug (male pin) connector .
Hinged design with detents for straight, 45 degree and 90 degree positioning 84 to 96 % Efficiency Linear polarization
Attribute
Value
RF Protocols
ISM Band
Connector Type
SMA Male
Antenna Physical Form
Whip
Mounting Type
Direct
Antenna Mounting Type
Direct
Antenna Length
132mm
Maximum Frequency
915MHz
Frequency Range
862 → 930 MHz
Gain
2.5 dBi, 2.9 dBi
Connector Gender
Male
Minimum Frequency
868MHz
Antenna Directivity
Omni-Directional
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.