MCGILL MICROWAVE SYSTEMS LTD MM-ANT-NM-915-9DBI Rod Omnidirectional Antenna with Type N Male Connector, LoRaWan
- RS Stock No.:
- 237-0188
- Mfr. Part No.:
- MM-ANT-NM-915-9DBI
- Brand:
- MCGILL MICROWAVE SYSTEMS LTD
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 237-0188
- Mfr. Part No.:
- MM-ANT-NM-915-9DBI
- Brand:
- MCGILL MICROWAVE SYSTEMS LTD
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MCGILL MICROWAVE SYSTEMS LTD | |
RF Protocols | LoRaWan | |
Connector Type | Type N Male | |
Antenna Physical Form | Rod | |
Antenna Length | 1850mm | |
Antenna Mounting Type | Clamp | |
Gain | 9dBi | |
Maximum Frequency | 929MHz | |
Antenna Directivity | Omnidirectional | |
Connector Gender | Male | |
Minimum Frequency | 902MHz | |
Antenna Internal Construction | Dipole | |
Series | MM-ANT-NM | |
Select all | ||
---|---|---|
Brand MCGILL MICROWAVE SYSTEMS LTD | ||
RF Protocols LoRaWan | ||
Connector Type Type N Male | ||
Antenna Physical Form Rod | ||
Antenna Length 1850mm | ||
Antenna Mounting Type Clamp | ||
Gain 9dBi | ||
Maximum Frequency 929MHz | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Minimum Frequency 902MHz | ||
Antenna Internal Construction Dipole | ||
Series MM-ANT-NM | ||