Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6869
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Antenna Physical Form | Whip | |
| Frequency Range | 433 MHz | |
| Gain | 2.5dBi | |
| Antenna Directivity | Omnidirectional | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Antenna Physical Form Whip | ||
Frequency Range 433 MHz | ||
Gain 2.5dBi | ||
Antenna Directivity Omnidirectional | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The RS PRO Antenna of RRST series is a whip omnidirectional type of antenna directivity and has 433 MHz of frequency range.
Temperature Range: -40°C to +85°C
Connector Type: SMA Male
Connector Type: SMA Male
