RS PRO Stubby Antenna with RP SMA Connector
- RS Stock No.:
- 176-6819
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6819
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | RP SMA | |
| Antenna Physical Form | Stubby | |
| Antenna Mounting Type | Direct | |
| Mounting Type | Direct | |
| Gain | 3dBi | |
| Frequency Range | 868 MHz | |
| Connector Gender | Male | |
| Series | RRST | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type RP SMA | ||
Antenna Physical Form Stubby | ||
Antenna Mounting Type Direct | ||
Mounting Type Direct | ||
Gain 3dBi | ||
Frequency Range 868 MHz | ||
Connector Gender Male | ||
Series RRST | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The RS PRO Antenna of RRST series is a stub type of antenna and has 868 MHz of frequency range.
Polarization: Vertical
Connector Type: RP SMA Male
Connector Type: RP SMA Male
