Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-6808
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Antenna Physical Form | Whip | |
| Antenna Mounting Type | Direct | |
| Mounting Type | Direct | |
| Frequency Range | 868 MHz | |
| Gain | 2dBi | |
| Antenna Directivity | Omnidirectional | |
| Series | RRST | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Antenna Physical Form Whip | ||
Antenna Mounting Type Direct | ||
Mounting Type Direct | ||
Frequency Range 868 MHz | ||
Gain 2dBi | ||
Antenna Directivity Omnidirectional | ||
Series RRST | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The RS PRO Antenna of RRST series is a whip omnidirectional type of antenna directivity and has 868 MHz of frequency range.
Temperature Range: -40°C to +85°C
Connector Type: SMA Male
Connector Type: SMA Male
