LPRS ANT-WP433M4-Y Whip Omnidirectional Antenna, ISM Band
- RS Stock No.:
- 136-7695
- Mfr. Part No.:
- ANT-WP433M4-Y
- Brand:
- LPRS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-7695
- Mfr. Part No.:
- ANT-WP433M4-Y
- Brand:
- LPRS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| RF Protocols | ISM Band | |
| Antenna Physical Form | Whip | |
| Mounting Type | Direct | |
| Antenna Mounting Type | Direct | |
| Frequency Range | 433 MHz | |
| Gain | 1.8dBi | |
| Antenna Directivity | Omnidirectional | |
| Series | ANT-WP | |
Select all | ||
|---|---|---|
Brand LPRS | ||
RF Protocols ISM Band | ||
Antenna Physical Form Whip | ||
Mounting Type Direct | ||
Antenna Mounting Type Direct | ||
Frequency Range 433 MHz | ||
Gain 1.8dBi | ||
Antenna Directivity Omnidirectional | ||
Series ANT-WP | ||
LPRS Whip Antennas, 434 - 915 MHz
A range of rugged Whip Antennas from Low Power Radio Solutions covering the 433, 458, 868 and 915 MHz UHF radio bands with a variety of connector options. These omnidirectional quarter-wave antennas are suitable for portable and fixed applications and can be used with unbalanced feeders such as coaxial cable, or attached directly to a wireless transceiver. The range includes waterproof antennas suitable for outdoor applications.
External Antennas
