Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio, 3mH Prim. Inductance, 0.8Ω Prim. Resistance

Unavailable
RS will no longer stock this product.
RS Stock No.:
883-9099
Mfr. Part No.:
IT233
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Primary Inductance

3mH

Primary DC Resistance

0.8Ω

Secondary DC Resistance

0.8Ω

Turns Ratio

1:1:1

Mounting Type

Through Hole

Leakage Inductance

45µH

Length

27mm

Width

22.5mm

Maximum Operating Frequency

40 kHz, 500 (Data Transmission) kHz

Primary Current Rating

0.25A

Standards Met

EN 22768-m, ISO 2768-m, RoHS

Maximum Temperature

+70°C

Construction

Enclosed

Minimum Temperature

-25°C

Primary Voltage Rating

500V

COO (Country of Origin):
TH

Pulse transformers IT Series


Schaffner's IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.

Galvanic separation
Voltage resistance up to 8 kV
Allows high potential difference voltage scaling
Optional grounded shields
Vacuum potting
Very low partial discharge effects
PCB through hole mounting or faston types