3M Female Scotchlok Connector, , Scotchlok, 2 Way Crimp Termination
- RS Stock No.:
- 218-8944
- Mfr. Part No.:
- UY2 84890
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
£22.49
(exc. VAT)
£26.99
(inc. VAT)
- RS Stock No.:
- 218-8944
- Mfr. Part No.:
- UY2 84890
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Gender | Female | |
| Number of Ways | 2 | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Housing Material | PP | |
| Wire Size | 26 → 19 | |
| Colour | Yellow | |
| Series | Scotchlok | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Gender Female | ||
Number of Ways 2 | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Housing Material PP | ||
Wire Size 26 → 19 | ||
Colour Yellow | ||
Series Scotchlok | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- ES

