Hirose Male Telecom Connector, , ST, 10 Way Solder Termination
- RS Stock No.:
- 136-2701
- Mfr. Part No.:
- ST40X-10S-CV(30)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-2701
- Mfr. Part No.:
- ST40X-10S-CV(30)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Connector Type | Plug | |
| Gender | Male | |
| Number of Ways | 10 | |
| Mounting Type | PCB Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Plastic | |
| Colour | Black | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Series | ST | |
| Series Number | ST40 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Connector Type Plug | ||
Gender Male | ||
Number of Ways 10 | ||
Mounting Type PCB Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Housing Material Plastic | ||
Colour Black | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
Series ST | ||
Series Number ST40 | ||
- COO (Country of Origin):
- CN
