Pegler Yorkshire Chrome Plated Brass Twist Handle Monobloc Basin Mixer Tap
- RS Stock No.:
- 281-3965
- Mfr. Part No.:
- 444002
- Brand:
- Pegler Yorkshire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-3965
- Mfr. Part No.:
- 444002
- Brand:
- Pegler Yorkshire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pegler Yorkshire | |
| Control Type | Twist Handle | |
| Body Material | Brass | |
| Finish | Chrome Plated | |
| Maximum Working Pressure | 10 bar | |
| Component Type | Monobloc Basin Mixer Tap | |
| Select all | ||
|---|---|---|
Brand Pegler Yorkshire | ||
Control Type Twist Handle | ||
Body Material Brass | ||
Finish Chrome Plated | ||
Maximum Working Pressure 10 bar | ||
Component Type Monobloc Basin Mixer Tap | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Taps with Pop-up Waste
Manufacturers instruction leaflet and all that is required for installation to basin and connection to 15mm copper supply is included
Standards
BS 5412; BS 1224
