Pegler Yorkshire Chrome Plated Brass Self Closing Self Closing Cold Bib Tap, 1/2in
- RS Stock No.:
- 130-577
- Mfr. Part No.:
- 317017
- Brand:
- Pegler Yorkshire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-577
- Mfr. Part No.:
- 317017
- Brand:
- Pegler Yorkshire
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pegler Yorkshire | |
| Control Type | Self Closing | |
| Body Material | Brass | |
| Finish | Chrome Plated | |
| Maximum Working Pressure | 10 bar | |
| Component Type | Self Closing Cold Bib Tap | |
| Thread Size | 1/2in | |
| Thread Standard | BSP | |
| Select all | ||
|---|---|---|
Brand Pegler Yorkshire | ||
Control Type Self Closing | ||
Body Material Brass | ||
Finish Chrome Plated | ||
Maximum Working Pressure 10 bar | ||
Component Type Self Closing Cold Bib Tap | ||
Thread Size 1/2in | ||
Thread Standard BSP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Bib Taps, Crosstop & Water Saving
Chromium plated brass bodies with 1/2 in. BSP male parallel thread.
