8888 Taper Bush 1610, 19mm Shaft Diameter
- RS Stock No.:
- 676-556
- Brand:
- NEUTRAL
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.89
(exc. VAT)
£13.07
(inc. VAT)
- RS Stock No.:
- 676-556
- Brand:
- NEUTRAL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Shaft Diameter | 19mm | |
| Bush Series | 1610 | |
| Outside Diameter | 57mm | |
| Length | 1in | |
| Taper | 8° | |
| Material | Cast Iron, Steel | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Shaft Diameter 19mm | ||
Bush Series 1610 | ||
Outside Diameter 57mm | ||
Length 1in | ||
Taper 8° | ||
Material Cast Iron, Steel | ||
RoHS Status: Not Applicable
Taper Bushes
Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Note
Keyways are British Standard metric BS4235: Pt. 1: 1972 and conform to ISO recommendations. Where a key is to be used it should be parallel and side fitting with top clearance. Depth of keyways is measured at CENTRE.
Supplied with
2 grub screws and instructions for installation.
Related links
- OPTIBELT Taper Bush 1610, 19mm Shaft Diameter
- RS PRO Taper Bush 1610, 19mm Shaft Diameter
- 8888 Taper Bush 1610, 24mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 38mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 40mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 30mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 35mm Shaft Diameter
- OPTIBELT Taper Bush 1610, 28mm Shaft Diameter
