Subtotal (1 pack of 5 units)*
£23.97
(exc. VAT)
£28.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £23.97 | £4.794 |
*price indicative
- RS Stock No.:
- 588-130
- Mfr. Part No.:
- PHF TB1008X10MM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Taper Bush | |
| Bore Size | 10mm | |
| Outside Diameter | 35.2mm | |
| Length | 22.2mm | |
| Material | Cast Iron | |
| Bush Number | 1008 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Taper Bush | ||
Bore Size 10mm | ||
Outside Diameter 35.2mm | ||
Length 22.2mm | ||
Material Cast Iron | ||
Bush Number 1008 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Bushings and hubs are available in many variants, offering specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.
Manufactured according to established market standards
Available in a wide range of metric and imperial bore sizes
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
