SKF Taper Bush PHF, 22mm Shaft Diameter
- RS Stock No.:
- 588-037
- Mfr. Part No.:
- PHF TB2012X22MM
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£52.19
(exc. VAT)
£62.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £52.19 | £10.438 |
*price indicative
- RS Stock No.:
- 588-037
- Mfr. Part No.:
- PHF TB2012X22MM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Shaft Diameter | 22mm | |
| Bush Series | PHF | |
| Outside Diameter | 69.9mm | |
| Length | 31.8mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Shaft Diameter 22mm | ||
Bush Series PHF | ||
Outside Diameter 69.9mm | ||
Length 31.8mm | ||
- COO (Country of Origin):
- CN
The SKF Bushings offers specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.
Manufactured according to established market standards
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
Related links
- SKF Taper Bush PHF, 22mm Shaft Diameter
- SKF Taper Bush PHF, 29mm Shaft Diameter
- SKF Taper Bush PHF, 16mm Shaft Diameter
- SKF Taper Bush PHF, 48mm Shaft Diameter
- SKF Taper Bush PHF, 20mm Shaft Diameter
- SKF Taper Bush PHF, 50mm Shaft Diameter
- SKF Taper Bush PHF, 14mm Shaft Diameter
- SKF Taper Bush PHF, 51mm Shaft Diameter
