Stanley FatMax 10m Tape Measure, Metric
- RS Stock No.:
- 247-2673
- Mfr. Part No.:
- FMHT33005-0
- Brand:
- Stanley
14 In stock - FREE next working day delivery available
Price Each
£30.46
(exc. VAT)
£36.55
(inc. VAT)
Units | Per unit |
---|---|
1 + | £30.46 |
- RS Stock No.:
- 247-2673
- Mfr. Part No.:
- FMHT33005-0
- Brand:
- Stanley
Related links
- Stanley FatMax 10m Tape Measure, Metric
- Stanley FatMax 10m Tape Measure, Metric & Imperial
- Stanley FatMax 10m Tape Measure, Metric & Imperial, With RS Calibration
- Stanley FatMax 8m Tape Measure, Metric
- Stanley FatMax 5m Tape Measure, Metric
- Stanley PowerLock 10m Tape Measure, Metric & Imperial, With RS Calibration
- Stanley FMHT0 10m Tape Measure, Metric
- Stanley 10m Tape Measure, Metric & Imperial