- RS Stock No.:
- 205-0945
- Mfr. Part No.:
- 0-33-726
- Brand:
- Stanley
Discontinued product
- RS Stock No.:
- 205-0945
- Mfr. Part No.:
- 0-33-726
- Brand:
- Stanley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Stanley FatMax® Long Reach Blade Armour Tape Measure
Introducing the FatMax tape measure from Stanley. This professional tape measure has been designed with some of the most demanding professionals in mind. The 32 mm blade makes it easier for the tapes gradual metric and imperial measurements to be read easily. A Black Armour coating on the first 10 cm of the tape ensures maximum durability and reduced blade breakages. The retractable tape features a strong end hook that securely attaches to both inside and outside for accurate measurements. Mylar® coated which makes this tape 10 times more abrasive resistant compared to normal lacquered tape measures.
The shape has been designed to fit ergonomically into your hand for a secure non-slip grip. Constructed from an ABS plastic offering the most secure and comfortable use. This FatMax tape guarantees to a 3.35m stand out length making long distance measuring easier when working alone.
Stanley FatMax Tape measures are highly appreciated by professionals and serious DIY enthusiast for a great price, reliability, handy size, accurate measuring and comfort of use.
Features and Benefits
Blade Armor coating on the first 100mm reduces the risk of breaking the tape by 95%
Stainless Steel and ABS case construction for durability
A huge standout of almost 3.35 metres for easy one person measuring
Wide 32mm blade makes reading the numbers easy
Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades
The specially designed hook grabs on the inside and outside for versatility
Belt Clip for easy storage on person
Stainless Steel and ABS case construction for durability
A huge standout of almost 3.35 metres for easy one person measuring
Wide 32mm blade makes reading the numbers easy
Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades
The specially designed hook grabs on the inside and outside for versatility
Belt Clip for easy storage on person
Typical applications
This Stanley Retractable FatMax Tape Measure is commonly used by Professionals and DIY enthusiasts such as:
Builders
Architects
Carpenters
Electricians
Plumbers
Architects
Carpenters
Electricians
Plumbers
FAQ's
Can this tape be used at height?
Yes, all FatMax tapes feature especially designed lanyard tether point where the wrist loop or tool lanyard can be attached.
Specifications
Attribute | Value |
---|---|
Length | 8m |
Blade Width | 32 mm |
Imperial or Metric | Imperial, Metric |
Series | FatMax |
Calibrated | RSCAL |