Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 912-9135
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Hand Held | |
| For Use With | 75mm Core Tape | |
| Tape Width | 50mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Hand Held | ||
For Use With 75mm Core Tape | ||
Tape Width 50mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS Pro Carton Taping Machine
A range of RS Pro carton sealers, designed to work by applying pressure-sensitive tape to your carton or cardboard box. Reliable and provide a fast and effective method of sealing.
Features and Benefits
Metal frame carton sealer does not fold the box
For use with 50mm width tape with a 75mm core diameter
Cost effective
For use with 50mm width tape with a 75mm core diameter
Cost effective
Application Information
Ideal for reusable packaging, paper recycling and warehouse application
