- RS Stock No.:
- 181-8563
- Mfr. Part No.:
- 16NZ01
- Brand:
- Eaton
50 In stock - FREE next working day delivery available
Added
Price Each (In a Box of 10)
£1.838
(exc. VAT)
£2.206
(inc. VAT)
Units | Per unit | Per Box* |
10 + | £1.838 | £18.38 |
*price indicative |
- RS Stock No.:
- 181-8563
- Mfr. Part No.:
- 16NZ01
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
Product Details
Fuse-link, LV, 16 A, AC 400 V, D01, gL/gG, time-delay
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Voltage Rating | 400V ac |
Primary Keyword | Neozed Fuse |
Application Category | gG |
Series | Eaton Bussman |