Alps Alpine Black Cap Tactile Switch, SPST 5 mA 1.5mm Snap-In

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
917-4226
Mfr. Part No.:
SKEGLAA010
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

1.5mm

Actuator Colour

Black

Actuator Type

Cap

Length

6mm

Width

6mm

Dimensions

6 x 6mm

Mounting Type

Snap-In

Contact Current Rating

5 mA

Voltage Rating

12V dc

Operating Force

0.78 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70°C

Alps SKEG Series Tactile Switch


Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.


Tactile