Alps Alpine Grey Button Tactile Switch, SPST 50 mA 1.33mm Snap-In

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
917-4157
Mfr. Part No.:
SKQJLBA010
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Contact Configuration

SPST

Terminal Type

PC Pin

Switch Operation

Momentary

Actuator Length

1.33mm

Actuator Colour

Grey

Actuator Type

Button

Length

7mm

Width

7.85mm

Dimensions

7 x 7.85mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA

Height

7mm

Voltage Rating

12V dc

Operating Force

1.57 N

Minimum Operating Temperature

-20°C

Mechanical Life

500000Cycles

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70°C

Alps SKQJ Series Tactile Switch


Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.


Tactile