- RS Stock No.:
- 917-4147
- Mfr. Part No.:
- SKHHQYA010
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 917-4147
- Mfr. Part No.:
- SKHHQYA010
- Brand:
- Alps Alpine
Technical Reference
Legislation and Compliance
Product Details
Alps THT Tact Switches - SKHH Series
Alps SKHH Tactile or Tact switches are SPST snap action switches to be used with small currents (rated at 50mA 12Vdc). These Tact switches provide a sharp, clear and assuring operating feel, have low contact resistance, high contact
reliability and come in a wide selection of operating forces.
The SKHH range of Tact switches have a 0.25mm travel, 6x6mm body, snap-in THT type terminals and are available in a choice of vertical or horizontal operating directions.
The SKHH range of Tact switches have a 0.25mm travel, 6x6mm body, snap-in THT type terminals and are available in a choice of vertical or horizontal operating directions.
Assuring sharp feeling
Various push plate colours
Vertical and horizontal operating directions
Wide range of operating forces
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
Suitable for use in automotive applications
Various push plate colours
Vertical and horizontal operating directions
Wide range of operating forces
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
Suitable for use in automotive applications
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Pc Pin |
Switch Operation | Momentary |
Actuator Length | 3.4mm |
Actuator Colour | Red |
Actuator Type | Cap |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6mm |
Mounting Type | Snap-In |
Contact Current Rating | 50 mA |
Voltage Rating | 12V dc |
Operating Force | 2.55 N |
Operating Temperature Range | -40 → +90°C |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |