Alps Alpine Grey Cap Tactile Switch, SPST 50 mA 3.8mm Snap-In
- RS Stock No.:
- 917-4052
- Mfr. Part No.:
- SKHHDAA010
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 917-4052
- Mfr. Part No.:
- SKHHDAA010
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| Switch Operation | Momentary | |
| Actuator Length | 3.8mm | |
| Actuator Colour | Grey | |
| Actuator Type | Cap | |
| Length | 6mm | |
| Width | 6mm | |
| Dimensions | 6 x 6 x 7.3mm | |
| Mounting Type | Snap-In | |
| Contact Current Rating | 50 mA | |
| Operating Force | 1.57 N | |
| Height | 7.3mm | |
| Voltage Rating | 12V dc | |
| Maximum Operating Temperature | 90°C | |
| Operating Temperature Range | -40 → +90°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
Switch Operation Momentary | ||
Actuator Length 3.8mm | ||
Actuator Colour Grey | ||
Actuator Type Cap | ||
Length 6mm | ||
Width 6mm | ||
Dimensions 6 x 6 x 7.3mm | ||
Mounting Type Snap-In | ||
Contact Current Rating 50 mA | ||
Operating Force 1.57 N | ||
Height 7.3mm | ||
Voltage Rating 12V dc | ||
Maximum Operating Temperature 90°C | ||
Operating Temperature Range -40 → +90°C | ||
Minimum Operating Temperature -40°C | ||
Alps THT Tact Switches - SKHH Series
Alps SKHH Tactile or Tact switches are SPST snap action switches to be used with small currents (rated at 50mA 12Vdc). These Tact switches provide a sharp, clear and assuring operating feel, have low contact resistance, high contact
reliability and come in a wide selection of operating forces.
The SKHH range of Tact switches have a 0.25mm travel, 6x6mm body, snap-in THT type terminals and are available in a choice of vertical or horizontal operating directions.
The SKHH range of Tact switches have a 0.25mm travel, 6x6mm body, snap-in THT type terminals and are available in a choice of vertical or horizontal operating directions.
Assuring sharp feeling
Various push plate colours
Vertical and horizontal operating directions
Wide range of operating forces
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
Suitable for use in automotive applications
Various push plate colours
Vertical and horizontal operating directions
Wide range of operating forces
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
Suitable for use in automotive applications
Tactile
