Alps Alpine Grey Button Tactile Switch, SPST 50 mA 0.7mm Through Hole
- RS Stock No.:
- 917-3961
- Mfr. Part No.:
- SKRGACD010
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 917-3961
- Mfr. Part No.:
- SKRGACD010
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPST | |
| Terminal Type | Pc Pin | |
| Switch Operation | Momentary | |
| Actuator Length | 0.7mm | |
| Actuator Colour | Grey | |
| Actuator Type | Button | |
| Width | 6.2 (Dia.)mm | |
| Dimensions | 6.2 (Dia.)mm | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 50 mA | |
| Voltage Rating | 12V dc | |
| Operating Force | 2.55 N | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +90°C | |
Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPST | ||
Terminal Type Pc Pin | ||
Switch Operation Momentary | ||
Actuator Length 0.7mm | ||
Actuator Colour Grey | ||
Actuator Type Button | ||
Width 6.2 (Dia.)mm | ||
Dimensions 6.2 (Dia.)mm | ||
Mounting Type Through Hole | ||
Contact Current Rating 50 mA | ||
Voltage Rating 12V dc | ||
Operating Force 2.55 N | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +90°C | ||
Alps SKRG Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
