Black Tactile Switch, SPDT 50 mA @ 12 V dc 1.4mm Surface Mount
- RS Stock No.:
- 913-9129
- Mfr. Part No.:
- TSSJ 4
- Brand:
- KNITTER-SWITCH
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 913-9129
- Mfr. Part No.:
- TSSJ 4
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | SPDT | |
| Terminal Type | Pc Pin | |
| Actuator Length | 1.4mm | |
| Actuator Colour | Black | |
| Actuator Type | Tactile | |
| Length | 7.4mm | |
| Width | 7.7mm | |
| Dimensions | 7.4 x 7.7mm | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA @ 12 V dc | |
| Operating Force | 1.6 N | |
| Voltage Rating | 12V dc | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Priced to Clear | Yes | |
| Contact Material | Stainless Steel | |
Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration SPDT | ||
Terminal Type Pc Pin | ||
Actuator Length 1.4mm | ||
Actuator Colour Black | ||
Actuator Type Tactile | ||
Length 7.4mm | ||
Width 7.7mm | ||
Dimensions 7.4 x 7.7mm | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA @ 12 V dc | ||
Operating Force 1.6 N | ||
Voltage Rating 12V dc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Priced to Clear Yes | ||
Contact Material Stainless Steel | ||
- COO (Country of Origin):
- CN
Multi-Function Tactile Switch, Ultraflat - TSSJ Series
Ultraflat surface mount
Height of just 1.55mm and a body size of 10.4 x 10.4mm
Incorporates five independent switches and has no actuator allowing creation of customised actuators
Centre postion and 4 directions
Case and stem: Nylon UL 94 V-0, black, cover: nickel, sliver plated, terminals: brass, silver plated
Travel: 0.25 + 0.15 / - 0.1mm
Ideal for use within telecommunications or consumer electronics as well as applications that include a menu selection/control function
Height of just 1.55mm and a body size of 10.4 x 10.4mm
Incorporates five independent switches and has no actuator allowing creation of customised actuators
Centre postion and 4 directions
Case and stem: Nylon UL 94 V-0, black, cover: nickel, sliver plated, terminals: brass, silver plated
Travel: 0.25 + 0.15 / - 0.1mm
Ideal for use within telecommunications or consumer electronics as well as applications that include a menu selection/control function
Tactile
