- RS Stock No.:
- 907-4417
- Mfr. Part No.:
- 6450.0007
- Brand:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-4417
- Mfr. Part No.:
- 6450.0007
- Brand:
- Marquardt
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Marquardt Series 6450 Tactile Switches
Marquardt 6450 series SPNO tactile switches feature a long stroke for exceptional user feedback. A long mechanical life perfect for continuous use. By separating the mechanical and electrical components, a high contact reliability and excellent actuating characteristic are achieved. The 6450 series are available in a choice of colour options and gold plated contacts.
Gold plated terminals
High operating force
Direct or indirect actuation
High operating force
Direct or indirect actuation
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PCB |
Actuator Colour | Yellow |
Actuator Type | Key Cap |
Length | 15.5mm |
Width | 10.85mm |
Dimensions | 15.5 x 10.85mm |
Mounting Type | Through Hole |
Contact Current Rating | 100 mA |
Operating Force | 0.7 N |
Voltage Rating | 28V |
Minimum Operating Temperature | -20°C |
Contact Material | Gold |
Operating Temperature Range | -20 → +80°C |
Mechanical Life | 1000000Operations |
Maximum Operating Temperature | +80°C |