Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Keyboard & Keypad Switches
Tactile Switches
Marquardt Tactile Switch, SPST 100 mA PCB
RS Stock No.:
907-4390
Mfr. Part No.:
6425.4131
Brand:
Marquardt
View this category
Discontinued product
RS Stock No.:
907-4390
Mfr. Part No.:
6425.4131
Brand:
Marquardt
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Input keys, Series 6425
1-pin N/O switch with and without LED
High durability
Minimal bounce time
Low overall height
Suitable for machine soldering
Key with LED window including cap
Caps without an LED window must be ordered separately
Attribute
Value
Contact Configuration
SPST
Terminal Type
PCB Pin
Switch Operation
Momentary
Actuator Type
Tactile
Length
14.4mm
Width
14.4mm
Dimensions
14.4 x 14.4 x 10.7mm
Illuminated
Yes
Mounting Type
PCB
Contact Current Rating
100 mA
Operating Force
0.7 N
Height
10.7mm
Voltage Rating
28V
Operating Temperature Range
-20 → +70°C
Contact Material
Gold
Minimum Operating Temperature
-20°C
Mechanical Life
1000000Operations
Maximum Operating Temperature
+70°C