C & K IP67 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- RS Stock No.:
- 894-9082
- Mfr. Part No.:
- KSC841J OL LFS
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 894-9082
- Mfr. Part No.:
- KSC841J OL LFS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | J Bend | |
| Switch Operation | Momentary | |
| Actuator Length | 0.85mm | |
| Actuator Type | Tactile | |
| Length | 6.2mm | |
| Width | 6.2mm | |
| Dimensions | 6.2 x 6.2mm | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA | |
| IP Rating | IP67 | |
| Voltage Rating | 32V dc | |
| Operating Force | 3.4±0.85 N | |
| Height | 4.9mm | |
| Mechanical Life | 300000Operations | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation Momentary | ||
Actuator Length 0.85mm | ||
Actuator Type Tactile | ||
Length 6.2mm | ||
Width 6.2mm | ||
Dimensions 6.2 x 6.2mm | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
IP Rating IP67 | ||
Voltage Rating 32V dc | ||
Operating Force 3.4±0.85 N | ||
Height 4.9mm | ||
Mechanical Life 300000Operations | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
