Schurter IP40 Black Button Tactile Switch, SPST Through Hole
- RS Stock No.:
- 867-4303
- Mfr. Part No.:
- 1301.9503
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 867-4303
- Mfr. Part No.:
- 1301.9503
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Contact Configuration | SPST | |
Terminal Type | Solder | |
Switch Operation | Momentary | |
Actuator Colour | Black | |
Actuator Type | Button | |
Length | 7.5mm | |
Width | 8.65mm | |
Dimensions | 7.5 x 8.65mm | |
Mounting Type | Through Hole | |
IP Rating | IP40 | |
Height | 6.15mm | |
Operating Force | 1.6 N | |
Voltage Rating | 12V dc | |
Contact Material | CuZn+Cu+Ag | |
Minimum Operating Temperature | -20°C | |
Operating Temperature Range | -20 → +70°C | |
Mechanical Life | >100000Operations | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Schurter | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Actuator Type Button | ||
Length 7.5mm | ||
Width 8.65mm | ||
Dimensions 7.5 x 8.65mm | ||
Mounting Type Through Hole | ||
IP Rating IP40 | ||
Height 6.15mm | ||
Operating Force 1.6 N | ||
Voltage Rating 12V dc | ||
Contact Material CuZn+Cu+Ag | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Mechanical Life >100000Operations | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- KR
Travel Switches
The Schurter range of Short Travel switches, available in various sizes and specifications, including 6x6. All models are highly reliable and extremely good quality.
Various actuator types
Various sizes
Various sizes
Schurter Pushbutton Switch