Schurter IP40 Black Button Tactile Switch, SPST 3.5mm Through Hole
- RS Stock No.:
- 867-4268
- Mfr. Part No.:
- 1301.9303
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 867-4268
- Mfr. Part No.:
- 1301.9303
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Length | 3.5mm | |
| Actuator Colour | Black | |
| Actuator Type | Button | |
| Length | 6mm | |
| Width | 6mm | |
| Dimensions | 6 x 6 x 7mm | |
| Mounting Type | Through Hole | |
| IP Rating | IP40 | |
| Voltage Rating | 12V dc | |
| Height | 7mm | |
| Operating Force | 1.6 N | |
| Mechanical Life | >100000Operations | |
| Operating Temperature Range | -20 → +70°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | CuZn+Cu+Ag | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Length 3.5mm | ||
Actuator Colour Black | ||
Actuator Type Button | ||
Length 6mm | ||
Width 6mm | ||
Dimensions 6 x 6 x 7mm | ||
Mounting Type Through Hole | ||
IP Rating IP40 | ||
Voltage Rating 12V dc | ||
Height 7mm | ||
Operating Force 1.6 N | ||
Mechanical Life >100000Operations | ||
Operating Temperature Range -20 → +70°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Contact Material CuZn+Cu+Ag | ||
- COO (Country of Origin):
- KR
Travel Switches
The Schurter range of Short Travel switches, available in various sizes and specifications, including 6x6. All models are highly reliable and extremely good quality.
Various actuator types
Various sizes
Various sizes
The Schurter Tactile Switches or tact switches are an on off electronic switch. That is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off the circuit is then broken.
Low profile
Unbreakable
Stable operation
Good tactile feedback
Up to 1 million operations
Unbreakable
Stable operation
Good tactile feedback
Up to 1 million operations
Schurter Pushbutton Switch
