Schurter IP40 White Key Cap Tactile Switch, SPST 125 mA Through Hole
- RS Stock No.:
- 867-3915
- Mfr. Part No.:
- 1241.1082.8
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 867-3915
- Mfr. Part No.:
- 1241.1082.8
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Actuator Type | Key Cap | |
| Length | 12.65mm | |
| Width | 12.65mm | |
| Dimensions | 12.65 x 12.65mm | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 125 mA | |
| IP Rating | IP40 | |
| Operating Force | 2.5 N | |
| Voltage Rating | 48V dc | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | >1000000Operations | |
| Contact Material | CuZn | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Actuator Type Key Cap | ||
Length 12.65mm | ||
Width 12.65mm | ||
Dimensions 12.65 x 12.65mm | ||
Mounting Type Through Hole | ||
Contact Current Rating 125 mA | ||
IP Rating IP40 | ||
Operating Force 2.5 N | ||
Voltage Rating 48V dc | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life >1000000Operations | ||
Contact Material CuZn | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- CZ
Schurter MTG Series
Professional range of Schurter push button switches from the MTG series available in a variety of colours
IP40 Rated
Solder
Momentary
Various colours available
Solder
Momentary
Various colours available
