Clear Tactile Switch, SPST 50 mA @ 12 V dc 0.5mm Surface Mount
- RS Stock No.:
- 785-6493
- Mfr. Part No.:
- 444VD21025816
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 785-6493
- Mfr. Part No.:
- 444VD21025816
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Length | 0.5mm | |
| Actuator Colour | Clear | |
| Actuator Type | Tactile | |
| Length | 6.8mm | |
| Width | 4.5mm | |
| Dimensions | 4.5 x 6.8mm | |
| Illuminated | Yes | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA @ 12 V dc | |
| Voltage Rating | 12V dc | |
| Operating Force | 160 g | |
| Contact Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Priced to Clear | Yes | |
| Mechanical Life | 50000Cycles | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Length 0.5mm | ||
Actuator Colour Clear | ||
Actuator Type Tactile | ||
Length 6.8mm | ||
Width 4.5mm | ||
Dimensions 4.5 x 6.8mm | ||
Illuminated Yes | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA @ 12 V dc | ||
Voltage Rating 12V dc | ||
Operating Force 160 g | ||
Contact Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Priced to Clear Yes | ||
Mechanical Life 50000Cycles | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN
Tactile Switch WS-TLS
Stainless steel contacts with silver cladding
Silver plated brass terminals
Intergrated LED
Contact resistance 100 m
Silver plated brass terminals
Intergrated LED
Contact resistance 100 m
Tactile

