- RS Stock No.:
- 785-6412
- Mfr. Part No.:
- 434113025826
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 785-6412
- Mfr. Part No.:
- 434113025826
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switch WS-TRS
Stainless Steel cover
Silver cladded Stainless Steel contacts
Reflow soldering according to JEDEC J-STD 020 Hot Air
Operating temperature range -40°C to +85°C
Silver cladded Stainless Steel contacts
Reflow soldering according to JEDEC J-STD 020 Hot Air
Operating temperature range -40°C to +85°C
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 0.8mm |
Actuator Colour | White |
Actuator Type | Tactile |
Length | 6mm |
Width | 3.8mm |
Dimensions | 6 x 3.8 x 2.5mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Height | 2.5mm |
Operating Force | 2.55 N |
Voltage Rating | 12V dc |
Minimum Operating Temperature | -40°C |
Contact Material | Stainless Steel |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Mechanical Life | 30000Cycles |
- RS Stock No.:
- 785-6412
- Mfr. Part No.:
- 434113025826
- Brand:
- Wurth Elektronik