White Tactile Switch, SPST 50 mA @ 12 V dc 6.1mm Surface Mount
- RS Stock No.:
- 785-6223
- Mfr. Part No.:
- 430152095826
- Brand:
- Wurth Elektronik
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.13
(exc. VAT)
£1.36
(inc. VAT)
- RS Stock No.:
- 785-6223
- Mfr. Part No.:
- 430152095826
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Length | 6.1mm | |
| Actuator Colour | White | |
| Actuator Type | Tactile | |
| Length | 6.2mm | |
| Width | 6.2mm | |
| Dimensions | 6.2 x 6.2mm | |
| Illuminated | No | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA @ 12 V dc | |
| Height | 9.5mm | |
| Voltage Rating | 12V dc | |
| Operating Force | 2.55 N | |
| Mechanical Life | 200000Cycles | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Stainless Steel | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Length 6.1mm | ||
Actuator Colour White | ||
Actuator Type Tactile | ||
Length 6.2mm | ||
Width 6.2mm | ||
Dimensions 6.2 x 6.2mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA @ 12 V dc | ||
Height 9.5mm | ||
Voltage Rating 12V dc | ||
Operating Force 2.55 N | ||
Mechanical Life 200000Cycles | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Stainless Steel | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN
Tactile Switch Surface Mount WS-TSS
Wave soldering: 260°C 10 seconds. Max
Silver plated surface mount brass terminals
Operating temperature range -40°C to 85°C


