Alps Alpine Tactile Switch, SPST 50 mA @ 12 V dc
- RS Stock No.:
- 758-2051
- Mfr. Part No.:
- SKQGACE010
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 758-2051
- Mfr. Part No.:
- SKQGACE010
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Dimensions | 5.2 x 5.2mm | |
| Contact Current Rating | 50 mA @ 12 V dc | |
| Height | 0.8mm | |
| Operating Force | 2.55 N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -30 → +85°C | |
| Mechanical Life | 50000Cycles | |
Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Dimensions 5.2 x 5.2mm | ||
Contact Current Rating 50 mA @ 12 V dc | ||
Height 0.8mm | ||
Operating Force 2.55 N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -30 → +85°C | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- DE
Alps SMT Tact Switches - SKHM, SKPM, SKQG & SKRA Series
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
The SKPM series of Tact switches have a soft operating feel while the SKHM, SKQG and the SKRA series have a sharp operating feel.
The SKPM series of Tact switches have a soft operating feel while the SKHM, SKQG and the SKRA series have a sharp operating feel.
Wide range of operating forces
Vertical operating direction
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
SKHM series are fitted with a ground terminal
SKPM, SKQG and SKRA series are suitable for use in automotive applications
Vertical operating direction
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
SKHM series are fitted with a ground terminal
SKPM, SKQG and SKRA series are suitable for use in automotive applications
Tactile
