Black Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- RS Stock No.:
- 682-1317
- Mfr. Part No.:
- B3J3100
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 682-1317
- Mfr. Part No.:
- B3J3100
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Actuator Length | 6.8mm | |
| Actuator Colour | Black | |
| Actuator Type | Button | |
| Illuminated | Yes | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| Operating Force | 1.27 N | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Omron | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Actuator Length 6.8mm | ||
Actuator Colour Black | ||
Actuator Type Button | ||
Illuminated Yes | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Operating Force 1.27 N | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- JP
Tactile Switches Omron B3J
Hinged type tactile switch
Quick superior snap-action through hook-type hinge construction
Available with 1 or 2 LED's or without LED's
The hinge button is available in a variety of five standard colours
Contact Form SPST- NO
Maximum switching capacity 50 mA @ 24 Vdc
Quick superior snap-action through hook-type hinge construction
Available with 1 or 2 LED's or without LED's
The hinge button is available in a variety of five standard colours
Contact Form SPST- NO
Maximum switching capacity 50 mA @ 24 Vdc
Tactile
