Omron Black Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
682-1298
Mfr. Part No.:
B3J-2100
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

6.8mm

Actuator Colour

Black

Actuator Type

Button

Length

18mm

Width

12mm

Dimensions

18 x 12mm

Illuminated

Yes

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Operating Force

1.27 N

Mechanical Life

3000000Operations

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP

Tactile Switches Omron B3J


Hinged type tactile switch
Quick superior snap-action through hook-type hinge construction
Available with 1 or 2 LED's or without LED's
The hinge button is available in a variety of five standard colours
Contact Form SPST- NO
Maximum switching capacity 50 mA @ 24 Vdc


Tactile