- RS Stock No.:
- 495-4620
- Mfr. Part No.:
- 3FTL620
- Brand:
- MEC
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 495-4620
- Mfr. Part No.:
- 3FTL620
- Brand:
- MEC
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Multimec® 3F Switches
SPNO momentary action
Sealed to IP67
Sealed to IP67
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Colour | Green |
Actuator Type | Plunger |
Illuminated | Yes |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Operating Force | 2.5 N |
Maximum Operating Temperature | +115°C |
Operating Temperature Range | -40 → +115°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold, Silver |
Mechanical Life | 10000000Operations |