IP67 Black Tact Switch, SPST 50 mA @ 24 V dc
- RS Stock No.:
- 231-3190
- Mfr. Part No.:
- 3FTL6+1K0916
- Brand:
- MEC
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 231-3190
- Mfr. Part No.:
- 3FTL6+1K0916
- Brand:
- MEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Contact Configuration | SPST | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | +115°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +115°C | |
Select all | ||
|---|---|---|
Brand MEC | ||
Contact Configuration SPST | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Contact Current Rating 50 mA @ 24 V dc | ||
IP Rating IP67 | ||
Maximum Operating Temperature +115°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +115°C | ||
- COO (Country of Origin):
- DK
Square keys
Audible tactile keys.
Available in different colours.
Available in different colours.
