- RS Stock No.:
- 176-9506
- Mfr. Part No.:
- KMT223 NG HF LFG
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 176-9506
- Mfr. Part No.:
- KMT223 NG HF LFG
- Brand:
- C & K
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The KMT2 series nano-miniature SMT top actuated switch from C&K has the smallest footprint and thickness with an integrated actuator. Its high number of cycles within the smallest packaging makes it an ideal choice for designers working with limited space in applications such as hearing aids, Bluetooth headsets and MP3 accessories.
Smallest footprint
High number of cycles within the smallest packaging
Smallest thickness with integrated actuator
Ground pin option
Halogen free
Typical Applications
Mobile Phones
Hearing Aids
MP3 accessories
Bluetooth Headset
High number of cycles within the smallest packaging
Smallest thickness with integrated actuator
Ground pin option
Halogen free
Typical Applications
Mobile Phones
Hearing Aids
MP3 accessories
Bluetooth Headset
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | SMT |
Switch Operation | Momentary |
Actuator Length | 0.65mm |
Actuator Type | Top |
Length | 3mm |
Width | 2.6mm |
Dimensions | 3 x 2.6mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 10 mA |
IP Rating | IP54 |
Voltage Rating | 32V dc |
Operating Force | 1.6 N |
Contact Material | Gold |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |