C & K IP40 Top Tactile Switch, SPST 10 mA 2.5mm Surface Mount
- RS Stock No.:
- 176-9489
- Mfr. Part No.:
- KMR441NG ULC LFS
- Brand:
- C & K
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-9489
- Mfr. Part No.:
- KMR441NG ULC LFS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | C & K | |
Contact Configuration | SPST | |
Terminal Type | SMT | |
Switch Operation | Momentary | |
Actuator Length | 2.5mm | |
Actuator Type | Top | |
Length | 4.2mm | |
Width | 2.2mm | |
Dimensions | 4.2 x 2.2mm | |
Illuminated | No | |
Mounting Type | Surface Mount | |
Contact Current Rating | 10 mA | |
IP Rating | IP40 | |
Operating Force | 4 N | |
Voltage Rating | 32V dc | |
Operating Temperature Range | -40 → +85°C | |
Contact Material | Silver | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type SMT | ||
Switch Operation Momentary | ||
Actuator Length 2.5mm | ||
Actuator Type Top | ||
Length 4.2mm | ||
Width 2.2mm | ||
Dimensions 4.2 x 2.2mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
Contact Current Rating 10 mA | ||
IP Rating IP40 | ||
Operating Force 4 N | ||
Voltage Rating 32V dc | ||
Operating Temperature Range -40 → +85°C | ||
Contact Material Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- FR
The KMR4 series microminiature SMT top actuated switch from C&K has ultra-low current capabilities and is ideal for industrial, medical and automotive applications. It is a long-lasting switch with an excellent tactile feel, even when used in the harshest environments.
Small footprint
4 actuation forces
Excellent tactile feel
Ultra low current capabilities
Typical Applications
Automotive
Industrial electronics
Medical equipment
4 actuation forces
Excellent tactile feel
Ultra low current capabilities
Typical Applications
Automotive
Industrial electronics
Medical equipment