IP40 White Top Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- RS Stock No.:
- 176-9475
- Mfr. Part No.:
- PTS810 SJK 250 SMTR LFS
- Brand:
- C & K
Available to back order for despatch when stock is available
Price 1 Reel of 2900
£516.00
(exc. VAT)
£619.20
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £516.00 | £0.178 |
*price indicative
Related links
- IP40 White Top Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- IP40 Blue Top Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- IP40 Black Flush Tactile Switch, SPST 50 mA Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Side Tactile Switch, SPST 50 mA Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount