Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Keyboard & Keypad Switches
Tactile Switches
Tactile Switch, SPST 1 A Surface Mount
RS Stock No.:
176-9445
Mfr. Part No.:
Y1132-3002A LFT
Brand:
C & K
View this category
Discontinued product
RS Stock No.:
176-9445
Mfr. Part No.:
Y1132-3002A LFT
Brand:
C & K
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
SIM/SAM card acceptance
Hinged and fixed covers
Compatible with pick and place and lead free soldering
Typical Applications
Handheld products
Identification
POS
Automotive
Attribute
Value
Contact Configuration
SPST
Terminal Type
SMT
Length
29.65mm
Width
17.2mm
Dimensions
29.65 x 17.2mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
1 A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C